Filter Your Search
1 - 6 of 6 results
|
TR/3216FF15-R
Eaton Bussmann
|
$0.7477 | Yes | Transferred | 24 V | 24 V | 15 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 24 VDC: 150 A, JOULE-INTEGRAL-NOM AT 24 VDC: 25.5 | 150 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 1.6 mm | 890 µm | 3.2 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | ||||||||||
|
TR/3216FF1.5-R
Eaton Bussmann
|
$0.9264 | Yes | Transferred | 32 V | 63 V | 1.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.093 | 50 A | CSA | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 1.6 mm | 890 µm | 3.2 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | ||||||||||
|
TR/3216FF1.5-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 32 V | 63 V | 1.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A | 50 A | CSA; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
TR/3216FF1.5-R
Eaton Corporation
|
Check for Price | Yes | Active | 32 V | 63 V | 1.5 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 50 A | 5 s | AEC-Q200; CSA; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | |||||||
|
TR/3216FF15-R
Eaton Corporation
|
Check for Price | Yes | Active | 24 V | 15 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 350% RATED CURRENT | 25 J | 150 A | 5 s | CUL; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | |||||||
|
TR/3216FF15-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 24 V | 24 V | 15 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 24 VDC: 150 A, JOULE-INTEGRAL-NOM AT 24 VDC: 25.5 | 150 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 1.6 mm | 890 µm | 3.2 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |