Filter Your Search
1 - 2 of 2 results
|
TR2/6125FA750MA
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 750 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 100 VDC: 300 A | 50 A | CSA; UL | 125 °C | -65 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 2.59 mm | 2.59 mm | 6.1 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||
|
TR2/6125FA750MA
Eaton Bussmann
|
Check for Price | Yes | Transferred | 125 V | 125 V | 750 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.59 mm | 2.59 mm | 6.1 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |