Filter Your Search
1 - 10 of 313 results
|
TR-20000X-F-C-B-B-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 40 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | TO5, 3 PIN | compliant | 8541.60.00.50 | ||
|
VM6-1J12B10-TR-2.000
CTS Corporation
|
Check for Price | Yes | Active | 2 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 750 Ω | 10 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | CTS CORP | RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
TR-20000X-F-B-C-E-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | TO5, 3 PIN | compliant | 8541.60.00.50 | ||
|
TR-20000X-F-B-C-E-08-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||
|
TR-20000X-F-C-C-B-08-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||
|
TR-20000X-F-C-C-B-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||
|
TR-20000X-F-A-C-B-99-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 99 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | TO5, 3 PIN | compliant | 8541.60.00.50 | ||
|
TR-20000X-F-A-E-A-SE-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||
|
TR-20000X-F-C-E-A-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | TO5, 3 PIN | compliant | 8541.60.00.50 | |||
|
TR-20000X-F-B-B-E-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.0025 % | 3 PPM/YEAR | 40 Ω | 18 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 |