Parametric results for: transceiver registers under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 92,236 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Fiber Optic Device Type: TRANSCEIVER, TRANSPONDER
Select parts from the table below to compare.
Compare
Compare
PH1-7LAFA3481
Viavi Solutions Inc
Check for Price Transferred 1.546 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.709 Gbps 10.709 Gbps 1.584 mW FC/UPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC compliant
PH1-7LPFA3001
Viavi Solutions Inc
Check for Price Transferred 1.537 µm -27 dB -17 dBm PIN PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.709 Gbps 10.709 Gbps 1.584 mW FC/UPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC compliant
PH1-MLHLA316N
Viavi Solutions Inc
Check for Price Transferred 1.54 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.709 Gbps 10.709 Gbps 2.511 mW LC/SPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC unknown
PH1-PLPLA416N
Viavi Solutions Inc
Check for Price Transferred 1.56 µm -27 dB -17 dBm PIN PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.709 Gbps 10.709 Gbps 1.584 mW LC/SPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC unknown
PH1-PS2FA400N
Viavi Solutions Inc
Check for Price Transferred 1.557 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253 10.709 Gbps 10.709 Gbps 562 µW FC/UPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC unknown
PH1-PS2LA392N
Viavi Solutions Inc
Check for Price Transferred 1.555 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253 10.709 Gbps 10.709 Gbps 562 µW LC/SPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC unknown
PH1-SLAFA3522
Viavi Solutions Inc
Check for Price Transferred 1.547 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM OC-192, SONET 1.584 mW FC/UPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC unknown
PH1-TI2FC4361
Viavi Solutions Inc
Check for Price Transferred 1.564 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253 10.66 Gbps 10.66 Gbps 1.122 mW FC/UPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC compliant
PH1-FLASC3885
Viavi Solutions Inc
Check for Price Transferred 1.554 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.66 Gbps 10.66 Gbps 1.584 mW SC/UPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC unknown
PH1-FS2SC3162
Viavi Solutions Inc
Check for Price Transferred 1.54 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253 10.66 Gbps 10.66 Gbps 562 µW SC/UPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC unknown