|
CD4504BM96
Texas Instruments
|
$0.1631 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4504BME4
Texas Instruments
|
$0.1967 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
FXMAR2102UMX-F106
onsemi
|
$0.2197 | Yes | Yes | Active | 2.3 V | PUSH-PULL | 2 | VOLTAGE LEVEL TRANSLATOR | 10 ns | 1 | NONE | 5.5 V | 1.65 V | YES | R-XQCC-N8 | e4 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | VQCCN | LCC8,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium (Ni/Pd) | NO LEAD | 400 µm | QUAD | 1.4 mm | 550 µm | 1.2 mm | ONSEMI | MLP-8 | compliant | onsemi | 523AS | |||||||||||||||
|
CD4504BE
Texas Instruments
|
$0.3114 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4504BM
Texas Instruments
|
$0.3471 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
FXLA104UM12X
onsemi
|
$0.4026 | Yes | Active | 3-STATE | 4 | TTL/CMOS TO CMOS TRANSLATOR | 8.5 ns | 1 | TRUE | 10 µA | 3.6 V | 1.1 V | YES | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VQCCN | LCC12,.07SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.8 mm | ONSEMI | UMLP-12 | compliant | EAR99 | 8542.39.00.01 | onsemi | 523BE | ||||||||||
|
FXLA104UMX
onsemi
|
$0.4238 | Yes | Active | 1.3 V | 3-STATE | 4 | TTL/CMOS TO CMOS TRANSLATOR | 7.9 ns | 1 | NONE | TRUE | 10 µA | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | ONSEMI | MICRO MLP-16 | compliant | EAR99 | 8542.39.00.01 | onsemi | 523BF | ||||||||
|
CD4504BPWR
Texas Instruments
|
$0.4970 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MC14504BDTR2G
onsemi
|
$0.5116 | Yes | Active | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | 948F-01 | 1994-01-01 | ||||
|
MC14504BDR2G
onsemi
|
$0.5722 | Yes | Active | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751B-05 | 1994-01-01 |