Filter Your Search
1 - 1 of 1 results
|
TRG22F2BBRGS
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | ROCKER SWITCH | CURVED TYPE | APPROVALS: CE; CUL; UL; VDE | 16A@250VAC | 16 A | ON-OFF | 250 V | 1000VAC V | 100 MΩ | e3 | -20 °C | 85 °C | PANEL MOUNT | RED | POLYAMIDE66/POLYCARBONATE | SILVER ALLOY | SILVER ALLOY | RED LAMP | POLYAMIDE66 | SPLASH PROOF | NO | Tin (Sn) | COPPER ALLOY | QUICK CONNECT | 0.26 inch | 429 µm | 826 µm | 1.083 mm | 0.374 inch | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 |