Filter Your Search
1 - 10 of 1,150 results
|
T18684KT10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 680 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | STANDARD:MIL-R-22097 | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | 3 | 15 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.40.80.50 | ||||||||||||||||
|
T63XA201KT20
Vishay Sfernice
|
Check for Price | Yes | Active | 200 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 7.07 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | RECTANGULAR PACKAGE | TUBE | 5040 deg | MATTE TIN | WIRE | 450 µm | 4 mm | 6.8 mm | 6.8 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2720 | unknown | EAR99 | 8533.40.80.50 | ||||||
|
T73YE472KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | TUBE | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.40.80.50 | |||||||||||||||||
|
T9Z104JT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 224 V | e3 | CECC41101-004 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 5.2 mm | 9.7 mm | 9.7 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
T9YB104KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 224 V | e3 | CECC41101-004 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
TS53YJ204MR20
Vishay Sfernice
|
Check for Price | Yes | Active | 200 kΩ | 20 % | 200 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 13 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | unknown | EAR99 | 8533.40.80.50 | |||||||
|
P8SX473KB25
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 47 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 153 V | e2 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Tin/Silver (Sn/Ag) | FLAT | 3.5 mm | 8.5 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
T93Z225KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2.2 MΩ | 10 % | 28 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 5.2 mm | 9.7 mm | 9.7 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||
|
T10XHT1KOHM+/-10%TU
Vishay Dale
|
Check for Price | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 125 °C | -55 °C | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | TUBE | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||||||||
|
64Y104E3
Vishay Spectrol
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 500 mW | 3820 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 224 V | e3 | 155 °C | -55 °C | Trimmer | Bulk | 7560 deg | Matte Tin (Sn) | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 3820 | unknown | EAR99 | 8533.40.80.50 |