Filter Your Search
1 - 10 of 820 results
|
AC0612JRNPO9BN101
YAGEO Corporation
|
$0.0939 | Yes | Yes | Active | 100 pF | 50 V | 5 % | 0612 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | CHIP, 0612 | compliant | EAR99 | 8532.25.00.45 | ||||
|
AC0612KRX7R9BB103
YAGEO Corporation
|
$0.1864 | Yes | Active | 10 nF | 50 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | CHIP, 0612 | compliant | EAR99 | 8532.25.00.45 | YAGEO | ||||
|
AC0612JRNPO9BN271
YAGEO Corporation
|
$0.2419 | Yes | Active | 270 pF | 50 V | 5 % | 0612 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | CHIP, 0612 | compliant | EAR99 | 8532.25.00.45 | YAGEO | ||||
|
AC0612JRNPO9BN221
YAGEO Corporation
|
$0.2453 | Yes | Yes | Active | 220 pF | 50 V | 5 % | 0612 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | CHIP, 0612 | compliant | EAR99 | 8532.25.00.45 | ||||
|
W2L1YC104MAT1A
Kyocera AVX Components
|
$0.6810 | Yes | Yes | Active | 100 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 950 µm | 1.27 mm | 950 µm | 2.03 mm | AVX CORP | , 0508 | compliant | EAR99 | 8532.25.00.45 | ||||
|
W2L1YC683MAT1A
Kyocera AVX Components
|
$0.6955 | Yes | Yes | Active | 68 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e2 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Nickel (Sn/Ni) | 500 µm | WRAPAROUND | 950 µm | 1.27 mm | 950 µm | 2.03 mm | AVX CORP | , 0508 | compliant | EAR99 | 8532.25.00.45 | ||||
|
W3L1YC104MAT1A
Kyocera AVX Components
|
$0.7324 | Yes | Yes | Active | 100 nF | 16 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e2 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Nickel (Sn/Ni) | 800 µm | WRAPAROUND | 950 µm | 1.6 mm | 950 µm | 3.2 mm | AVX CORP | , 0612 | compliant | EAR99 | 8532.25.00.45 | ||||
|
W3L1ZC104MAT1A
Kyocera AVX Components
|
$0.8679 | Yes | Yes | Active | 100 nF | 10 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e2 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Nickel (Sn/Ni) | 800 µm | WRAPAROUND | 950 µm | 1.6 mm | 950 µm | 3.2 mm | AVX CORP | , 0612 | compliant | EAR99 | 8532.25.00.45 | ||||
|
W3L16C225MAT1A
Kyocera AVX Components
|
$51.0379 | Yes | Active | 2.2 µF | 6.3 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e2 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Nickel (Sn/Ni) | 800 µm | WRAPAROUND | 950 µm | 1.6 mm | 950 µm | 3.2 mm | AVX CORP | , 0612 | compliant | EAR99 | 8532.25.00.45 | |||||
|
W3L1ZC105MAT1A
Kyocera AVX Components
|
$51.7887 | Yes | Yes | Active | 1 µF | 10 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e2 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Nickel (Sn/Ni) | 800 µm | WRAPAROUND | 950 µm | 1.6 mm | 950 µm | 3.2 mm | AVX CORP | , 0612 | compliant | EAR99 | 8532.25.00.45 |