Filter Your Search
1 - 1 of 1 results
|
TRN3-0511SM
Traco Power
|
Check for Price | Yes | Active | 9 V | 5 V | 13.2 V | 4.5 V | 4.95 V | 5.05 V | 600 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-F6 | e3 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | FLAT | DUAL | 11.3 mm | 11.9 mm | 7.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-07-04 | Traco Power |