Filter Your Search
1 - 1 of 1 results
|
TRS208IDBG4
Texas Instruments
|
$1.6160 | Yes | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | NO | 200 µA | EIA-232-F; TIA-232-F; V.28 | 4 | 10 V | 1.6 mA | COMPLEMENTARY | 10 µs | 20 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |