Filter Your Search
1 - 4 of 4 results
|
TRS3232ECPWR
Texas Instruments
|
$0.9176 | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | ALSO OPERATES AT 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TRS3232ECPW
Texas Instruments
|
$1.3319 | Yes | Yes | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | ALSO OPERATES AT 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TRS3232ECPWG4
Texas Instruments
|
$1.4900 | Yes | Obsolete | 3.3 V | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | ALSO OPERATES AT 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
TRS3232ECPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | ALSO OPERATES AT 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 |