Filter Your Search
1 - 2 of 2 results
|
TRS3318EIPWR
Texas Instruments
|
$1.3967 | Yes | Yes | Active | 2.5 V | 2.5 V | SCHMITT TRIGGER | 2 | 2 | 175 ns | LINE TRANSCEIVER | NO | EIA-232 | 2 | 7.4 V | 500 µA | TRUE | 175 ns | 2 mA | 3 V | 2.25 V | 3 V | 2.25 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TRS3318EIPWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 V | 2.5 V | SCHMITT TRIGGER | 2 | 2 | 175 ns | LINE TRANSCEIVER | NO | EIA-232 | 2 | 7.4 V | 500 µA | TRUE | 175 ns | 2 mA | 3 V | 2.25 V | 3 V | 2.25 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 |