Filter Your Search
1 - 1 of 1 results
|
TRSF23243CDGGRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 6 | 10 | LINE TRANSCEIVER | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 6 | 10 V | 1.6 mA | 2 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | EAR99 | 8542.39.00.01 |