Filter Your Search
1 - 10 of 255 results
![]() |
TRU050GCCHA25
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | GULL WING | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.88 mm | VECTRON INTERNATIONAL | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||||
![]() |
TRU050GCCHA62.208
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | GULL WING | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.88 mm | VECTRON INTERNATIONAL | SOIC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16 | 16 | compliant | 8542.39.00.01 | ||||||
|
TRU050GCCHA-24.576MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.88 mm | VECTRON INTERNATIONAL | PACKAGE-16 | compliant | 8542.39.00.01 | ||||||||
![]() |
TRU050GCCHA16.384
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | GULL WING | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.88 mm | VECTRON INTERNATIONAL | SOIC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16 | 16 | compliant | 8542.39.00.01 | ||||||
|
TRU050-GCCHA-30M7200000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.88 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | |||||||
|
TRU050-GCCHA-51M8400000
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.88 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 | |||||||
![]() |
TRU050-GCCHA-17M9200000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.88 mm | VECTRON INTERNATIONAL | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||
|
TRU050GCCHA38.880
Dover Corporation
|
Check for Price | Obsolete | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DOVER TECHNOLOGIES CO | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
TRU050-GCCHA-47M7457000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | GULL WING | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.88 mm | MICROSEMI CORP | PACKAGE-16 | compliant | 8542.39.00.01 | ||||||||
|
TRU050GCCHA-27.000MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.88 mm | VECTRON INTERNATIONAL | PACKAGE-16 | compliant | 8542.39.00.01 |