Filter Your Search
1 - 10 of 378 results
|
TDH50H200RFE
Ohmite Mfg Co
|
$1.7625 | Yes | Obsolete | 200 Ω | 1 % | 50 W | 4140 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TUBE | GULL WING | 4.5 mm | 10.3 mm | 10.1 mm | OHMITE MANUFACTURING CO | TO-263 | compliant | Ohmite | ||||||||||
|
TDH50H1K00FE
Ohmite Mfg Co
|
$1.7625 | Yes | Obsolete | 1 kΩ | 1 % | 50 W | 4140 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TUBE | GULL WING | 4.5 mm | 10.3 mm | 10.1 mm | OHMITE MANUFACTURING CO | TO-263 | compliant | Ohmite | ||||||||||
|
TDH50H500RFE
Ohmite Mfg Co
|
$1.7625 | Yes | Obsolete | 500 Ω | 1 % | 50 W | 4140 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TUBE | GULL WING | 4.5 mm | 10.3 mm | 10.1 mm | OHMITE MANUFACTURING CO | TO-263 | compliant | Ohmite | ||||||||||
|
PWR263S-20-1000J
Bourns Inc
|
$1.8606 | Yes | Active | 100 Ω | 5 % | 20 W | 4140 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 4.5 mm | 10.4 mm | 10.1 mm | BOURNS INC | SMT, 4140 | compliant | Bourns | EAR99 | 8533.21.00.30 | ||
|
PWR263S-20-10R0J
Bourns Inc
|
$1.9033 | Yes | Active | 10 Ω | 5 % | 20 W | 4140 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 4.5 mm | 10.4 mm | 10.1 mm | BOURNS INC | SMT, 4140 | compliant | Bourns | EAR99 | 8533.21.00.30 | ||
|
PWR263S-20-4700J
Bourns Inc
|
$1.9423 | Yes | Active | 470 Ω | 5 % | 20 W | 4140 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 4.5 mm | 10.4 mm | 10.1 mm | BOURNS INC | SMT, 4140 | compliant | Bourns | EAR99 | 8533.21.00.30 | ||
|
PWR263S-20-30R0J
Bourns Inc
|
$1.9865 | Yes | Active | 30 Ω | 5 % | 20 W | 4140 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 4.5 mm | 10.4 mm | 10.1 mm | BOURNS INC | SMT, 4140 | compliant | Bourns | EAR99 | 8533.21.00.30 | ||
|
PWR263S-20-75R0J
Bourns Inc
|
$1.9888 | Yes | Active | 75 Ω | 5 % | 20 W | 4140 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 4.5 mm | 10.4 mm | 10.1 mm | BOURNS INC | SMT, 4140 | compliant | Bourns | EAR99 | 8533.21.00.30 | ||
|
PWR263S-20-7R50J
Bourns Inc
|
$2.0211 | Yes | Active | 7.5 Ω | 5 % | 20 W | 4140 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 4.5 mm | 10.4 mm | 10.1 mm | BOURNS INC | SMT, 4140 | compliant | Bourns | EAR99 | 8533.21.00.30 | ||
|
PWR263S-20-12R0J
Bourns Inc
|
$2.0355 | Yes | Active | 12 Ω | 5 % | 20 W | 4140 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TUBE | MATTE TIN | GULL WING | 4.5 mm | 10.4 mm | 10.1 mm | BOURNS INC | SMT, 4140 | compliant | Bourns | EAR99 | 8533.21.00.30 |