Filter Your Search
1 - 10 of 1,264 results
|
TS-50000X-5-C-B-B-18-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | 18 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | |||||
|
TS-50000X-3-A-C-A-08-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.005 % | 1 PPM/YEAR | 50 Ω | 8 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||||
|
EC3N-T-S-50.000M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 50 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 100 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | unknown | 8541.60.00.60 | RESISTANCE WELDED PACKAGE-3 | |||
|
TS-50000X-5-A-B-E-99-B-X
Wi2Wi
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | 99 pF | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 125 °C | PARALLEL - 5TH OVERTONE | AT CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.60 | TO8, 5 PIN | ||||
|
TS-50000X-5-C-B-B-18-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | 18 pF | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | |||||
|
TS-50000X-3-B-B-E-18-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 25 ppm | 0.0025 % | 1 PPM/YEAR | 50 Ω | 18 pF | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | |||||
|
TS-50000X-5-A-B-E-SE-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 125 °C | SERIES - 5TH OVERTONE | AT CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||||
|
TS-50000X-5-A-B-A-99-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | 99 pF | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | AT CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||||
|
TS-50000X-5-A-C-D-08-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.005 % | 1 PPM/YEAR | 90 Ω | 8 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | AT CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | |||||
|
TS-50000X-3-B-C-E-18-B-X
Wi2Wi
|
Check for Price | Yes | Active | 50 MHz | 25 ppm | 0.005 % | 1 PPM/YEAR | 50 Ω | 18 pF | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.60 | TO8, 5 PIN |