Filter Your Search
1 - 10 of 720 results
|
TS501T3YCBT
CTS Corporation
|
Check for Price | Yes | Active | 50.1136 MHz | 30 ppm | 0.025 % | 5 PPM/YEAR | 60 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS501T3XCBT
CTS Corporation
|
Check for Price | Yes | Active | 50.1136 MHz | 30 ppm | 0.015 % | 5 PPM/YEAR | 60 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS501TY5IET
CTS Corporation
|
Check for Price | Yes | Active | 50.1136 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS501T22CDT
CTS Corporation
|
Check for Price | Yes | Active | 50.1136 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS501T33CGT
CTS Corporation
|
Check for Price | Yes | Active | 50.1136 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS501TXYIAT
CTS Corporation
|
Check for Price | Yes | Active | 50.1136 MHz | 15 ppm | 0.025 % | 5 PPM/YEAR | 60 Ω | 10 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS501TY2CCT
CTS Corporation
|
Check for Price | Yes | Active | 50.1136 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 16 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS501T3XCST
CTS Corporation
|
Check for Price | Yes | Active | 50.1136 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 11.1mm X 4.83mm X 4.3 mm | 70 °C | SERIES - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | |||
|
TS501TY5CDT
CTS Corporation
|
Check for Price | Yes | Active | 50.1136 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS501T3XIDT
CTS Corporation
|
Check for Price | Yes | Active | 50.1136 MHz | 30 ppm | 0.015 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 |