Filter Your Search
1 - 2 of 2 results
|
TS03CGE
C&K
|
$10.8315 | Yes | Yes | Active | 1 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | ROHS COMPLIANT | 0.4VA@20VAC | 1A@120VAC | 1A@28VDC | 1 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD | COPPER ALLOY | SOLDER | WATER/STEAM | 0.122 inch | 5.08 mm | 9.81 mm | 10.16 mm | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||
|
TS03CGE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | 3 | SPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | 1A@120VAC | 0.4VA@20VDC | 1A@28VDC | 1 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PARTIAL | 0.122 inch | 5.08 mm | 8.79 mm | 10.16 mm | 0.13 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 |