Filter Your Search
1 - 10 of 720 results
|
TS116FYXCCT
CTS Corporation
|
Check for Price | Yes | Active | 11.592 MHz | 25 ppm | 0.015 % | 5 PPM/YEAR | 60 Ω | 16 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS116FXYIBT
CTS Corporation
|
Check for Price | Yes | Active | 11.592 MHz | 15 ppm | 0.025 % | 5 PPM/YEAR | 60 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS116FX2IFT
CTS Corporation
|
Check for Price | Yes | Active | 11.592 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 24 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS116F15CET
CTS Corporation
|
Check for Price | Yes | Active | 11.592 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS116F12CGT
CTS Corporation
|
Check for Price | Yes | Active | 11.592 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS116FX5IGT
CTS Corporation
|
Check for Price | Yes | Active | 11.592 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS116F32IGT
CTS Corporation
|
Check for Price | Yes | Active | 11.592 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS116F2XCST
CTS Corporation
|
Check for Price | Yes | Active | 11.592 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 11.1mm X 4.83mm X 4.3 mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | |||
|
TS116FY5IJT
CTS Corporation
|
Check for Price | Yes | Active | 11.592 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 9 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS116FY1IHT
CTS Corporation
|
Check for Price | Yes | Active | 11.592 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 32 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 |