Filter Your Search
1 - 10 of 720 results
|
TS12BFY3IDT
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS12BF25IHT
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 32 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS12BF31IAT
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 10 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS12BFX1CKT
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 8 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS12BFXYCET
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 15 ppm | 0.025 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS12BF1YCDT
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 10 ppm | 0.025 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS12BF13CJT
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 9 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS12BF25IAT
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 10 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS12BFY2CBT
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS12BF22CDT
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 |