Filter Your Search
1 - 1 of 1 results
|
TS1854AIDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 mV | 0.2 V/us | 55 nA | 220 µA | 4 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 63 nA | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 600 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-14 | 14 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics |