Filter Your Search
1 - 1 of 1 results
![]() |
TS1872IDT
STMicroelectronics
|
$0.6232 | Active | 6 mV | 0.54 V/us | 150 nA | 1.75 mA | 2 | OPERATIONAL AMPLIFIER | 1.8 V | BICMOS | VOLTAGE-FEEDBACK | 130 nA | YES | NO | NO | YES | NO | NO | 0.38 V/us | 7 V | AUTOMOTIVE | 1600 | 3160 | NO | R-PDSO-G8 | Not Qualified | e4 | 77 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |