Filter Your Search
1 - 10 of 1,477 results
|
ATS200
CTS Corporation
|
$0.1614 | Yes | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 10.85mm X 4.50mm X 3.68mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||
|
ATS200SM-1
CTS Corporation
|
$0.2216 | Yes | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 11.1mm X 4.83mm X 4.3 mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.50 | CTS | |||||||||||||||||||||||||||||||
|
TS2007EIJT
STMicroelectronics
|
$0.7554 | Yes | Active | 85 °C | -40 °C | 85 °C | YES | STMICROELECTRONICS | ROHS COMPLIANT, BGA-9 | compliant | 8542.33.00.01 | STMicroelectronics | BGA | 9 | EAR99 | 20 kHz | CLASS D AUDIO AMPLIFIER | S-PBGA-B9 | 1.57 mm | 1 | 1 | 9 | 3 W | PLASTIC/EPOXY | FBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | NOT SPECIFIED | Not Qualified | 4 mA | 5.5 V | 2.4 V | INDUSTRIAL | BALL | 500 µm | BOTTOM | NOT SPECIFIED | 1.57 mm | |||||||||||||||||
|
TS200F1XCLB
CTS Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 30 Ω | 12 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||
|
TS200F23IJB
CTS Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 9 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||
|
TS200F3XIAB
CTS Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 30 Ω | 10 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||
|
TS200F1XCAT
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 30 Ω | 10 pF | 11.1mm x 4.83mm x 4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm x 4.83mm x 4.3mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||
|
TS200F1YIKT
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 30 Ω | 8 pF | 11.1mm x 4.83mm x 4.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm x 4.83mm x 4.3mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||
|
TS200FY1CDB
CTS Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||
|
TS200F31IDT
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 30 ppm | 0.001 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | 11.1mm x 4.83mm x 4.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm x 4.83mm x 4.3mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 |