Filter Your Search
1 - 1 of 1 results
|
TS27M2ACDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6.5 mV | 0.6 V/us | 150 pA | 250 µA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 18 V | COMMERCIAL | 1000 | 20000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |