Filter Your Search
1 - 10 of 15 results
|
ATS-2-R3.9990MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 3.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | unknown | 8541.60.00.30 | ||||
|
ATS-2-R03.9990MHZ
MtronPTI
|
Check for Price | Obsolete | 3.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | unknown | 8541.60.00.30 | ||||||||
|
SRATS-2-R03.5790MHZ
MtronPTI
|
Check for Price | Obsolete | 3.579 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | unknown | 8541.60.00.30 | |||||||||
|
ATS-2-RFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | 3.999 MHz | 3.579 MHz | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | unknown | 8541.60.00.80 | ||||
|
SRATS-2-R03.9990MHZ
MtronPTI
|
Check for Price | Obsolete | 3.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | unknown | 8541.60.00.30 | |||||||||
|
SRATS-2-R4.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | unknown | 8541.60.00.30 | |||||
|
ATS-2-R3.5790MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 3.579 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | unknown | 8541.60.00.30 | ||||
|
SRATS-2-R3.9990MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 3.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | unknown | 8541.60.00.30 | ||||
|
ATS-2-R4.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | unknown | 8541.60.00.30 | |||||
|
ATS-2-R03.5790MHZ
MtronPTI
|
Check for Price | Obsolete | 3.579 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC SEALED, 2 PIN | unknown | 8541.60.00.30 |