Filter Your Search
1 - 3 of 3 results
|
TS391ILT
STMicroelectronics
|
$0.4470 | Yes | Active | 9 mV | 400 nA | 1.25 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
TS391ILLT
STMicroelectronics
|
Check for Price | Obsolete | 9 mV | 150 nA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | 5 | unknown | EAR99 | 8542.39.00.01 | LSSOP, | |||||||||||||||
|
TS391IL
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 9 mV | 150 nA | 1.25 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 250 nA | -18 V | OPEN-COLLECTOR | 18 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | 5 | compliant | EAR99 | 8542.39.00.01 | LSSOP, TSOP5/6,.11,37 |