Filter Your Search
1 - 3 of 3 results
![]() |
TS3A5017DGVR
Texas Instruments
|
$0.5022 | Yes | Yes | Active | 2.5 V | YES | 165 MHz | 24 Ω | 1 Ω | 10 ns | 6 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | NC | 2 | 2 | 48 dB | COMMON OUTPUT | 10 µA | 3.6 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TVSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TS3A5017DGVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | YES | 22 Ω | 1 Ω | 10 ns | 6 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | 4 | 2 | 48 dB | 10 µA | 3.6 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP16,.25,16 | 16 | unknown | 8542.39.00.01 | |||||||
![]() |
TS3A5017DGVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | YES | 22 Ω | 1 Ω | 10 ns | 6 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | 4 | 2 | 48 dB | 10 µA | 3.6 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP16,.25,16 | 16 | unknown | 8542.39.00.01 |