Filter Your Search
1 - 2 of 2 results
|
TS3L500RHUR
Texas Instruments
|
$1.6018 | Yes | Yes | Active | 3.3 V | YES | 1.1 GHz | 6 kΩ | 1 Ω | 15 ns | 9 ns | 128 mA | SPDT | 5.5 V | 11 | 8 | 37 dB | SEPARATE OUTPUT | 500 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.19X.43,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 11 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | TQFN-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS3L500RHURG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 3.3 V | YES | 1.1 GHz | 6 kΩ | 1 Ω | 15 ns | 9 ns | 128 mA | SPDT | 5.5 V | 11 | 8 | 37 dB | SEPARATE OUTPUT | 500 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.19X.43,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 11 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC56,.19X.43,20 | 56 | compliant | 8542.39.00.01 | Texas Instruments |