Filter Your Search
1 - 1 of 1 results
|
TS3USB221DRCRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 V | YES | 1.1 GHz | 6 Ω | 200 mΩ | 10 ns | 17 ns | DIFFERENTIAL MULTIPLEXER | 5.5 V | NO | 2 | 1 | 41 dB | SEPARATE OUTPUT | 30 µA | 3.6 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 10 | compliant | 8542.39.00.01 | Texas Instruments |