Filter Your Search
1 - 2 of 2 results
|
TS3USB31RSER
Texas Instruments
|
$0.7784 | Yes | Yes | Active | 3.3 V | YES | 1.22 GHz | 10 Ω | 350 mΩ | 30 ns | 25 ns | DPDT | 4.3 V | NC | 2 | 1 | 30 dB | SEPARATE OUTPUT | 1 µA | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1.5 mm | 600 µm | 1.5 mm | TEXAS INSTRUMENTS INC | QFN | TQFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS3USB31RSERG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 1.22 GHz | 10 Ω | 350 mΩ | 30 ns | 25 ns | DPDT | 4.3 V | NC | 2 | 1 | 30 dB | SEPARATE OUTPUT | 1 µA | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1.5 mm | 600 µm | 1.5 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, | 8 | compliant | 8542.39.00.01 | Texas Instruments |