Filter Your Search
1 - 4 of 4 results
|
TS4900IDT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | SOP | 700 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
TS4900IS
STMicroelectronics
|
Check for Price | Obsolete | 1 | 20 kHz | TSSOP | 700 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
TS4900ID
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | SOP | 700 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
TS4900IST
STMicroelectronics
|
Check for Price | No | No | Obsolete | 1 | 20 kHz | TSSOP | 700 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | EAR99 | 8542.33.00.01 |