Filter Your Search
1 - 10 of 2,718 results
|
TS500T12CCB
CTS Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 16 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | ||
|
TS500T1XCAT
CTS Corporation
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.015 % | 5 PPM/YEAR | 60 Ω | 10 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.60 | ||
|
TS500TY5IJB
CTS Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 9 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | ||
|
TS-50000X-5-A-E-A-SE-B-X
Wi2Wi
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.01 % | 1 PPM/YEAR | 90 Ω | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 70 °C | SERIES - 5TH OVERTONE | AT CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | WI2WI INC | TO8, 5 PIN | compliant | 8541.60.00.60 | ||||||
|
TS-50000X-5-A-B-E-SE-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 125 °C | SERIES - 5TH OVERTONE | AT CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||||
|
TS-50000X-3-B-B-E-SE-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 25 ppm | 0.0025 % | 1 PPM/YEAR | 50 Ω | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 125 °C | SERIES - 3RD OVERTONE | AT CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||||
|
TS-50000X-5-C-B-B-SE-B-X
Wi2Wi
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 70 °C | SERIES - 5TH OVERTONE | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | WI2WI INC | TO8, 5 PIN | compliant | 8541.60.00.60 | |||||
|
TS-50000X-5-C-B-D-08-A-X
Wi2Wi
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | 8 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | AT CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | WI2WI INC | TO8, 5 PIN | compliant | 8541.60.00.60 | ||||
|
TS-50000X-5-B-B-E-08-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 25 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | 8 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 125 °C | PARALLEL - 5TH OVERTONE | AT CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | |||||
|
TS-50000X-3-B-B-E-99-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 25 ppm | 0.0025 % | 1 PPM/YEAR | 50 Ω | 99 pF | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 |