Filter Your Search
1 - 1 of 1 results
|
TS5MP646YFPR
Texas Instruments
|
$1.5884 | Yes | Yes | Not Recommended | YES | 3 GHz | 9 Ω | 100 mΩ | 300 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | 3.6 V | NO | 10 | 1 | 20 dB | SEPARATE OUTPUT | 60 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XBGA-B36 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | VFBGA | BGA36,6X6,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2.6 mm | 500 µm | 2.6 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2018-02-02 | Texas Instruments |