Filter Your Search
1 - 1 of 1 results
|
TS5USBC402IYFPT
Texas Instruments
|
$0.6242 | Yes | Yes | Active | 3.3 V | YES | 1.2 GHz | 9 Ω | 300 mΩ | 1 µs | 350 ns | DIFFERENTIAL MULTIPLEXER | 5.5 V | NO | 2 | 1 | 90 dB | SEPARATE OUTPUT | 100 µA | 5.5 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBGA-B12 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.582 mm | 500 µm | 1.182 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2017-09-30 | Texas Instruments |