Filter Your Search
1 - 3 of 3 results
|
TS5V330PWR
Texas Instruments
|
$0.3579 | Yes | Yes | Active | 5 V | YES | 300 MHz | 10 Ω | 6 ns | 6 ns | SPDT | NO | 4 | 4 | 60 dB | SEPARATE OUTPUT | 3 µA | 5.5 V | 4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS5V330PWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 7 Ω | 6 ns | 6 ns | SPDT | 1 | 4 | 60 dB | SEPARATE OUTPUT | 5.5 V | 4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||
|
TS5V330PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 7 Ω | 6 ns | 6 ns | SPDT | 1 | 4 | 60 dB | SEPARATE OUTPUT | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |