Filter Your Search
1 - 1 of 1 results
|
TS68332MR16A
Teledyne e2v
|
Check for Price | Yes | Yes | Obsolete | 32 | 16.78 MHz | 16 | 24 | 16.78 MHz | 48 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P132 | Not Qualified | e4 | 125 °C | -55 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.334 mm | 34.545 mm | 34.545 mm | E2V TECHNOLOGIES PLC | PGA | PGA, | 132 | compliant | 3A001.A.2.C | 8542.31.00.01 |