Filter Your Search
1 - 1 of 1 results
![]() |
TS80C32-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 0 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 38 mA | 6 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | INTEL CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 |