Filter Your Search
1 - 10 of 19 results
|
TSA5512T/C3
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 80 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||
|
TSA5512T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | BIPOLAR | 50 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||
|
TSA5512
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e3/e4 | 80 °C | -10 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||
|
TSA5512AT
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | BIPOLAR | 50 mA | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 80 °C | -10 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | |||||||||||
|
TSA5512
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | BIPOLAR | 50 mA | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 80 °C | -10 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TSA5512AT
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 80 °C | -10 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||
|
TSA5512MDK-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 80 °C | -10 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.5 mm | 4.4 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | 8542.39.00.01 | ||||||||||
|
TSA5512TD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | BIPOLAR | 50 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||
|
TSA5512ATD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | BIPOLAR | 50 mA | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 80 °C | -10 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | |||||||||||
|
TSA5512M-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 80 °C | -10 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.5 mm | 4.4 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | 8542.39.00.01 |