Filter Your Search
1 - 2 of 2 results
|
TSB43CA43AGGW
Rochester Electronics LLC
|
Check for Price | No | Active | 68000; MPC850 | 16 | 10 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | YES | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B176 | COMMERCIAL | e0 | 3 | 70 °C | -20 °C | 220 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, MICRO BGA-176 | 176 | unknown | |||||||
|
TSB43CA43AGGW
Texas Instruments
|
Check for Price | No | Obsolete | 68000; MPC850 | 16 | 10 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | IEEE1394 | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B176 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, MICRO BGA-176 | 176 | not_compliant | 8542.31.00.01 |