Filter Your Search
1 - 2 of 2 results
|
TSC-105D3H.000
TE Connectivity
|
Check for Price | Active | 300 mW | 83 Ω | 1 A | 120 V | 24 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 3.75 V | 250 mV | 5 V | 1A@120VAC | 1A@24VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 7.4 mm | 9.9 mm | 12.3 mm | 12.3mm x 7.4mm x 9.9mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
TSC-105D3H,000
TE Connectivity
|
Check for Price | Yes | Active | 5 V | 300 mW | 83 Ω | 1 A | 120 V | 24 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | 60 mA | 3.75 V | 250 mV | 5 V | 120VA@120VAC | 1A@120VAC | 24W@30VDC | 1A@30VDC | 50 mΩ | 1000 Vrms | 400 Vrms | Random | 1000 GΩ | 5 ms | 5 ms | CSA; UL | -30 °C | 80 °C | AC/DC | NICKEL TITANIUM ALLOY | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 7.5 mm | 9.9 mm | 12.5 mm | 12.3mm x 7.4mm x 9.9mm | 0.003500127000254001 inch | 3 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity |