Filter Your Search
1 - 2 of 2 results
|
TSC80C31-12MHB/883
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.5354 mm | 16.5354 mm | ATMEL CORP | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
TSC80C31-12MHB/883
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 15.8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown |