Filter Your Search
1 - 4 of 4 results
|
TSC80C31-16AGD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 19.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-CDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | CERAMIC, DIP-40 | unknown | |||||||||||||||||||
![]() |
TSC80C31-16AG
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 128 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 19.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | ATMEL CORP | DIP, DIP40,.6 | compliant | DIP | 40 | 8542.31.00.01 | |||||
|
TSC80C31-16AG
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 128 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 19.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||
![]() |
TSC80C31-16AGD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | AUTOMOTIVE | R-GDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | ATMEL CORP | DIP, | unknown | DIP | 40 | 8542.31.00.01 |