Filter Your Search
1 - 6 of 6 results
|
TSC80C31-16AH
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 128 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 19.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
![]() |
TSC80C31-16AH
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 128 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 19.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.5354 mm | 16.5354 mm | ATMEL CORP | compliant | LCC | QCCN, LCC44,.65SQ | 44 | 8542.31.00.01 | |||||
![]() |
TSC80C31-16AHB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-N44 | Not Qualified | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.5354 mm | 16.5354 mm | ATMEL CORP | unknown | LCC | QCCN, | 44 | 8542.31.00.01 | |||||||||
|
TSC80C31-16AHB
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 19.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | LCC-44 | ||||||||||||||||||||
|
TSC80C31-16AHD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 19.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | LCC-44 | ||||||||||||||||||||
|
TSC80C31-16AHR
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 19.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | LCC-44 |