Filter Your Search
1 - 2 of 2 results
|
TSC87C51-25CKD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | |||
|
TSC87C51-25CKD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 36.25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown |