Filter Your Search
1 - 3 of 3 results
|
TSH22IDT
STMicroelectronics
|
$1.0663 | Yes | Active | 3.5 mV | 15 V/us | 650 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 650 nA | YES (AVCL>=10) | NO | -18 V | 8 V/us | 18 V | AUTOMOTIVE | 5000 | 20000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TSH22IN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.5 mV | 15 V/us | 650 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 650 nA | YES (AVCL>=10) | NO | -18 V | 8 V/us | 18 V | AUTOMOTIVE | 5000 | 20000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||
|
TSH22ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.5 mV | 15 V/us | 650 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 650 nA | YES (AVCL>=10) | NO | -18 V | 8 V/us | 18 V | AUTOMOTIVE | 25000 | 20000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics |