Filter Your Search
1 - 3 of 3 results
|
TSI384-133ILV
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | PCI | 64 | 64 | 133 MHz | YES | 1.2 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.6; IEEE 1149.1 | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.8 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | BGA-256 | 256 | AMG256 | compliant | EAR99 | 8542.39.00.01 | |||
|
TSI384-133ILV
Tundra Semiconductor Corp
|
Check for Price | Transferred | PCI | 64 | 64 | 133 MHz | YES | 1.2 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.6; IEEE 1149.1 | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.8 mm | 17 mm | 17 mm | TUNDRA SEMICONDUCTOR CORP | 17 X 17 MM, PLASTIC, BGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TSI384-133ILV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | PCI | 64 | 64 | 133 MHz | YES | 1.2 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.6; IEEE 1149.1 | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.8 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | PBGA | BGA-256 | 256 | AMG256 | compliant | NLR | 8542390001 | Renesas Electronics |