Filter Your Search
1 - 10 of 40 results
|
TSL0709RA-102KR19-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 4.3 Ω | 10 % | NO | 1 kHz | 190 mA | 1.3 MHz | 70 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | 85 °C | -20 °C | Non-Flammable | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 7.7 mm | 9.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
TSL0709RA-101KR66-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 330 mΩ | 10 % | NO | 1 kHz | 670 mA | 5 MHz | 20 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 85 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||
|
TSL0709RA-1R5M4R3-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||||||||||
|
TSL0709RA-681KR25
TDK Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 2.3 Ω | 10 % | NO | 1 kHz | 260 mA | 1.7 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | Q MEASURED AT 796 KHZ | 85 °C | -20 °C | Non-Flammable | 2 | Radial | Box | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 7.7 mm | 9.5 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | |||||
|
TSL0709RA-330K1R0-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 140 mΩ | 10 % | NO | 1 kHz | 1 A | 9.4 MHz | 20 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 85 °C | -20 °C | Non-Flammable | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 7.7 mm | 9.5 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | RADIAL LEADED , ROHS COMPLIANT | |||
|
TSL0709RA-4R7M2R6
TDK Corporation
|
Check for Price | No | No | Obsolete | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | RADIAL LEADED | ||||||||||||||||||||||||||||||||
|
TSL0709RA-1R5M4R3
TDK Corporation
|
Check for Price | No | No | Obsolete | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||||||||||
|
TSL0709RA-150K1R6-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 56 mΩ | 10 % | NO | 1 kHz | 1.6 A | 15 MHz | 20 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | 85 °C | -20 °C | Non-Flammable | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 7.7 mm | 9.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
TSL0709RA-471KR30
TDK Corporation
|
Check for Price | No | No | Obsolete | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||||||||||
|
TSL0709RA-152KR16-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 mH | 5 Ω | 10 % | NO | 1 kHz | 160 mA | 1.3 MHz | 50 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 85 °C | -20 °C | Non-Flammable | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 7.7 mm | 9.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |