Filter Your Search
1 - 10 of 2,554 results
|
177-710-5-15S0J7-18FCN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINIUM | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 5 GΩ | 30 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||
|
177-710-5-15S6J5-18RCN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINIUM | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 5 GΩ | 26 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||
|
177-740-5-15S4J1-18FVN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | FLOAT MOUNT | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||
|
177-740-5-15S4K5-18MWN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/11 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||
|
177-710-5-15S6K7-18BCN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/11 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||
|
177-740-5-15S8J1-18FDN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | FLOAT MOUNT | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||
|
177-740-5-15S4K1-18SSN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/11 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||
|
177-710-5-15S8J1-18LDN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||
|
177-710-5-15S8J1-18SXN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||
|
177-710-5-15S4K7-18BSN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/11 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 |