Filter Your Search
1 - 4 of 4 results
|
TSP180-124WR
Traco Power
|
Check for Price | Yes | Active | 230 V | 24 V | 264 V | 187 V | 24 V | 28 V | 7.5 A | 1 | NO | YES | also input range available with 85-132VAC, 187-550VAC, 330-550VAC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 180 W | R-MXMA-X | IEC, EN | 70 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 110 mm | 110.5 mm | unknown | ||||||||||
|
TSP180-124EX
Traco Power
|
Check for Price | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
TSP180-124
Traco Power
|
Check for Price | Yes | Active | 115 V | 24 V | 132 V | 85 V | 24 V | 28 V | 7.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OVER LOAD ; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 180 W | R-MXMA-X | IEC, EN, CSA, UL, ANSI | 60 °C | -25 °C | NOT SPECIFIED | ATEX; IEC 61010-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 110 mm | 110 mm | unknown | TRACO ELECTRONIC AG | , | EAR99 | |||||
|
TSP180-124-EX
Traco Power
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 85 V | 24 V | 28 V | 7.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 | HYBRID | OTHER | 180 W | R-MXMA-X11 | 40 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 110 mm | 110 mm | compliant | TRACO ELECTRONIC AG | PACKAGE-11 | EAR99 |