Filter Your Search
1 - 2 of 2 results
|
TSPC603RVGH8LC
Atmel Corporation
|
Check for Price | Transferred | 32 | 200 MHz | 64 | 32 | 66.7 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | S-CBGA-B255 | Not Qualified | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.08 mm | 21 mm | 21 mm | ATMEL CORP | BGA | 21 X 21 MM, 3.08 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-255 | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TSPC603RVGH8LC
Teledyne e2v
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 200 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | INDUSTRIAL | S-CBGA-B255 | Not Qualified | 110 °C | -40 °C | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.08 mm | 21 mm | 21 mm | TELEDYNE E2V (UK) LTD | BGA | 21 X 21 MM, 3.08 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCEBGA-255 | 255 | unknown | 3A991.A.2 | 8542.31.00.01 |